
The LQP03TN0N8CZ2D is a general purpose inductor from Murata with a nominal inductance of 0.0008uH and a DC resistance of 0.08ohm. It has a maximum rated current of 0.8A and is designed for RF inductor applications. The inductor is shielded and has a self resonance frequency of 18000. It is available in a 0201 chip package and has a quality factor of at least 14. The inductor can operate over a temperature range of -55 to 125 degrees Celsius.
Murata LQP03TN0N8CZ2D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 0.6 |
| Tolerance | 25 |
| Package Width | 0.3 |
| Package Height | 0.5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0008 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.08 |
| Rated Current-Max | 0.8 |
| Test Frequency | 500 |
| Self Resonance Frequency | 18000 |
| Quality Factor-Min (at L-nom) | 14 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQP03TN0N8CZ2D to view detailed technical specifications.
No datasheet is available for this part.