
The LQP03TN0N9BZ2D is a surface mount fixed inductor with a rated current of 0.75A and a self resonance frequency of 18kHz. It has a nominal inductance of 0.0009uH and a minimum quality factor of 14. The inductor is not shielded and is designed for RF applications. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
Murata LQP03TN0N9BZ2D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 0.6 |
| Tolerance | 11.111 |
| Package Width | 0.3 |
| Package Height | 0.35 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0009 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.1 |
| Rated Current-Max | 0.75 |
| Test Frequency | 500 |
| Self Resonance Frequency | 18000 |
| Quality Factor-Min (at L-nom) | 14 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQP03TN0N9BZ2D to view detailed technical specifications.
No datasheet is available for this part.