
Surface mount thin film RF chip inductor with 0.9nH inductance, 14 Q-factor at 500MHz, and 6GHz self-resonant frequency. Features a 0201 package size, non-magnetic core, and 750mA current rating with 0.1 Ohm DC resistance. Operates across a -55°C to 125°C temperature range and is RoHS compliant.
Murata LQP03TN0N9C02D technical specifications.
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Core Material | Non-Magnetic |
| Current Rating | 750mA |
| DC Current | 750mA |
| DC Resistance (DCR) | 100mR |
| Depth | 0.33mm |
| Height | 0.3mm |
| Height - Seated (Max) | 0.012inch |
| Inductance | 0.9nH |
| Length | 0.024inch |
| Max DC Current | 750mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Q Factor | 14 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 6GHz |
| Series | LQP03TN_02 |
| Shielding | Unshielded |
| Technology | THIN FILM |
| Termination | SMD/SMT |
| Test Frequency | 500MHz |
| Width | 0.3mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQP03TN0N9C02D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
