
Surface mount thin-film RF chip inductor with 10nH inductance and 3% tolerance. Features a non-magnetic core, 250mA current rating, and 0.7 Ohm DC resistance. Operates from -55°C to 125°C with a Q factor of 14 at 500MHz. Packaged in a 0201 (0603 metric) case, tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata LQP03TN10NH02D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Core Material | Non-Magnetic |
| Current Rating | 250mA |
| DC Current | 250mA |
| DC Resistance (DCR) | 700mR |
| Depth | 0.33mm |
| Height | 0.3mm |
| Height - Seated (Max) | 0.013inch |
| Inductance | 10nH |
| Inductance Tolerance | 3% |
| Length | 0.024inch |
| Max DC Current | 250mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 14 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 3.2GHz |
| Series | LQP03TN_02 |
| Shielding | Unshielded |
| Technology | THIN FILM |
| Termination | SMD/SMT |
| Test Frequency | 500MHz |
| Tolerance | 3% |
| Width | 0.012inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQP03TN10NH02D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.