
Surface mount thin film RF chip inductor with 10nH inductance and 3% tolerance. Features a 13 Q-factor at 500MHz, 100mA current rating, and 1.1 Ohm DC resistance. Operates across a -55°C to 85°C temperature range. Packaged in a compact 0201 case size for tape and reel delivery.
Murata LQP03TN10NH04D technical specifications.
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Current Rating | 100mA |
| DC Current | 100mA |
| DC Resistance (DCR) | 1.1R |
| Depth | 0.35mm |
| Height | 0.3mm |
| Inductance | 10nH |
| Length | 0.024inch |
| Max DC Current | 100mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Q Factor | 13 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 4.5GHz |
| Series | LQP03T_04 |
| Shielding | Unshielded |
| Technology | THIN FILM |
| Termination | SMD/SMT |
| Test Frequency | 500MHz |
| Tolerance | 3% |
| Width | 0.3mm |
| RoHS | Compliant |
No datasheet is available for this part.