
Surface mount thin film RF chip inductor with 10nH inductance and 5% tolerance, designed for high-frequency applications with a test frequency of 500MHz and a Q factor of 13. Features a 0201 case code, 200mA current rating, and 1.1 Ohm DC resistance. Operates across a temperature range of -40°C to 85°C and is RoHS compliant. Packaged in tape and reel for automated assembly.
Sign in to ask questions about the Murata LQP03TN10NJ00D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata LQP03TN10NJ00D technical specifications.
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Current Rating | 200mA |
| DC Current | 200mA |
| DC Resistance (DCR) | 1.1R |
| Depth | 0.35mm |
| Height | 0.3mm |
| Inductance | 10nH |
| Length | 0.024inch |
| Max DC Current | 100mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Q Factor | 13 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 4.5GHz |
| Series | LQP03T_00 |
| Shielding | Unshielded |
| Technology | THIN FILM |
| Termination | SMD/SMT |
| Test Frequency | 500MHz |
| Tolerance | 5% |
| Width | 0.3mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQP03TN10NJ00D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
