Surface mount fixed inductor with 10nH inductance and 5% tolerance, operating at 500MHz with a 13 Q-factor. Features thin-film technology, unshielded construction, and a 100mA current rating. This component is housed in a 0201 (0603 metric) case, offering a DC resistance of 1.1 Ohms and a self-resonant frequency of 4.5GHz. Designed for surface mounting, it operates within a temperature range of -40°C to 85°C and is RoHS compliant.
Sign in to ask questions about the Murata LQP03TN10NJ04D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata LQP03TN10NJ04D technical specifications.
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Current Rating | 100mA |
| DC Current | 100mA |
| DC Resistance (DCR) | 1.1R |
| Depth | 0.35mm |
| Height | 0.012inch |
| Inductance | 10nH |
| Inductance Tolerance | 5% |
| Lead Free | Lead Free |
| Length | 0.024inch |
| Max DC Current | 100mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 13 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 4.5GHz |
| Series | LQP03T_04 |
| Shielding | Unshielded |
| Technology | THIN FILM |
| Termination | SMD/SMT |
| Test Frequency | 500MHz |
| Tolerance | 5% |
| Width | 0.012inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQP03TN10NJ04D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
