
The LQP03TN10NJZ2D is a general purpose inductor from Murata with a nominal inductance of 0.01uH and a maximum rated current of 0.25A. It operates at a self-resonance frequency of 3200 and has a minimum quality factor of 14. The inductor is available in a 0201 CHIP package and is not shielded. It can operate over a temperature range of -55 to 125 degrees Celsius.
Sign in to ask questions about the Murata LQP03TN10NJZ2D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata LQP03TN10NJZ2D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 0.6 |
| Tolerance | 5 |
| Package Width | 0.3 |
| Package Height | 1.1 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.01 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.7 |
| Rated Current-Max | 0.25 |
| Test Frequency | 500 |
| Self Resonance Frequency | 3200 |
| Quality Factor-Min (at L-nom) | 14 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQP03TN10NJZ2D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.