
Surface mount thin-film fixed inductor with 15nH inductance and 3% tolerance. Features a 0201 case size, 250mA current rating, and 0.7 Ohm DC resistance. Operates across a -55°C to 125°C temperature range with a Q factor of 12 at 500MHz. This unshielded component is supplied on tape and reel.
Sign in to ask questions about the Murata LQP03TN15NH02D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata LQP03TN15NH02D technical specifications.
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Core Material | Non-Magnetic |
| Current Rating | 250mA |
| DC Current | 250mA |
| DC Resistance (DCR) | 700mR |
| Depth | 0.33mm |
| Height | 0.3mm |
| Height - Seated (Max) | 0.013inch |
| Inductance | 15nH |
| Length | 0.024inch |
| Max DC Current | 250mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 12 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.6GHz |
| Series | LQP03TN_02 |
| Shielding | Unshielded |
| Technology | THIN FILM |
| Termination | SMD/SMT |
| Test Frequency | 500MHz |
| Tolerance | 3% |
| Width | 0.012inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQP03TN15NH02D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
