
Surface mount thin-film RF chip inductor offering 18nH inductance with a 3% tolerance, designed for high-frequency applications up to 500MHz. Features a 0201 case size, 160mA current rating, and 1.6 Ohm DC resistance. Operates across a wide temperature range from -55°C to 85°C, with a Q factor of 11 at 500MHz and a self-resonant frequency of 3.1GHz. This unshielded component is RoHS compliant and supplied on tape and reel.
Murata LQP03TN18NH00D technical specifications.
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Current Rating | 160mA |
| DC Current | 160mA |
| DC Resistance (DCR) | 1.6R |
| Depth | 0.35mm |
| Height | 0.3mm |
| Inductance | 18nH |
| Length | 0.024inch |
| Max DC Current | 80mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Q Factor | 11 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 3.1GHz |
| Series | LQP03T_00 |
| Shielding | Unshielded |
| Technology | THIN FILM |
| Termination | SMD/SMT |
| Test Frequency | 500MHz |
| Tolerance | 3% |
| Width | 0.3mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQP03TN18NH00D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
