
Surface mount fixed inductor featuring thin film technology for RF applications. Offers 1nH inductance with a Q factor of 13 at 500MHz. Rated for 400mA DC current with a low 0.1 Ohm DC resistance. Housed in a compact 0201 (0603 metric) case, this unshielded component operates from -55°C to 85°C and has a self-resonant frequency of 6GHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata LQP03TN1N0B04D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Current Rating | 400mA |
| DC Current | 400mA |
| DC Resistance (DCR) | 100mR |
| Depth | 0.35mm |
| Height | 0.3mm |
| Inductance | 1nH |
| Length | 0.024inch |
| Max DC Current | 400mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Q Factor | 13 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 6GHz |
| Series | LQP03T_04 |
| Shielding | Unshielded |
| Technology | THIN FILM |
| Termination | SMD/SMT |
| Test Frequency | 500MHz |
| Width | 0.3mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQP03TN1N0B04D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
