
Surface mount fixed inductor featuring 1nH inductance with a 5% tolerance, designed for RF applications. This unshielded, thin-film chip inductor operates with a rated current of 800mA and a DC resistance of 100mΩ. It boasts a Q factor of 13 at 500MHz and a self-resonant frequency of 6GHz. Packaged in a compact 0201 (0603 metric) case, it is RoHS compliant and suitable for operation between -40°C and 85°C.
Murata LQP03TN1N0C00D technical specifications.
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Current | 140mA |
| Current Rating | 400mA |
| DC Current | 800mA |
| DC Resistance (DCR) | 100mR |
| Depth | 0.35mm |
| Height | 0.012inch |
| Inductance | 1nH |
| Lead Free | Lead Free |
| Length | 0.024inch |
| Max DC Current | 400mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 13 |
| Radiation Hardening | No |
| Rated Current-Max | 800mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 6GHz |
| Series | LQP03T_00 |
| Shielding | Unshielded |
| Technology | THIN FILM |
| Termination | SMD/SMT |
| Test Frequency | 500MHz |
| Tolerance | 5% |
| Width | 0.012inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQP03TN1N0C00D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
