
Surface mount thin-film fixed inductor with 1nH inductance and 0.2nH tolerance. Features a 750mA current rating, 100mΩ DC resistance, and a Q factor of 14 at 500MHz. Operates across a -55°C to 125°C temperature range. Unshielded, non-magnetic core in a 0201 case code package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata LQP03TN1N0C02D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Core Material | Non-Magnetic |
| Current Rating | 750mA |
| DC Current | 750mA |
| DC Resistance (DCR) | 100mR |
| Depth | 0.33mm |
| Height | 0.3mm |
| Height - Seated (Max) | 0.013inch |
| Inductance | 1nH |
| Lead Free | Lead Free |
| Length | 0.024inch |
| Max DC Current | 750mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 14 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 6GHz |
| Series | LQP03TN_02 |
| Shielding | Unshielded |
| Technology | THIN FILM |
| Termination | SMD/SMT |
| Test Frequency | 500MHz |
| Width | 0.012inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQP03TN1N0C02D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
