
Surface mount fixed inductor featuring thin film technology. This unshielded chip inductor offers 1.1nH inductance at a 500MHz test frequency, with a Q factor of 13 and a self-resonant frequency of 6GHz. It supports a DC current rating of 560mA with a DC resistance of 130mR. The component is housed in a compact 0201 (0603 metric) case, measuring 0.35mm in depth, 0.3mm in height, and 0.3mm in width. Operating across a temperature range of -55°C to 85°C, this RoHS compliant component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata LQP03TN1N1B00D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Current Rating | 560mA |
| DC Current | 560mA |
| DC Resistance (DCR) | 130mR |
| Depth | 0.35mm |
| Height | 0.3mm |
| Inductance | 1.1nH |
| Length | 0.024inch |
| Max DC Current | 280mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Q Factor | 13 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 6GHz |
| Series | LQP03T_00 |
| Shielding | Unshielded |
| Technology | THIN FILM |
| Termination | SMD/SMT |
| Test Frequency | 500MHz |
| Width | 0.3mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQP03TN1N1B00D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.