The LQP03TN1N2B02B is a 0201 surface mount thin film inductor from Murata. It features a non-magnetic core material and unshielded protection style. The inductor has a nominal inductance of 0.0012uH with a tolerance of 0.1nH. It can handle a maximum DC current of 0.75A and has a typical temperature rise of 25C. The device has a maximum DC resistance of 0.1 ohms and a minimum quality factor of 14. The inductor's self resonant frequency is a minimum of 17GHz. It is rated for operation over the temperature range of -55 to 125C.
Checking distributor stock and pricing after the page loads.
Murata LQP03TN1N2B02B technical specifications.
| Type | RF Chip |
| Technology | Thin Film |
| Protection Style | Unshielded |
| Core Material | Non Magnetic |
| Inductance | 0.0012uH |
| Tolerance | 0.1nH |
| Inductance Test Frequency | 500MHz |
| Maximum DC Current | 0.75A |
| Typical Temperature Rise | 25°C |
| Max DC Resistance | 0.1Ohm |
| Minimum Quality Factor | 14 |
| Minimum Self Resonant Frequency | 17000MHz |
| Case Size | 0201 |
| Product Length | 0.63mm |
| Height | 0.33mm |
| Product Depth | 0.33mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.