
Surface mount fixed inductor featuring thin film technology, unshielded construction, and a 0201 case code. Offers 1.3nH inductance at a 500MHz test frequency with a Q factor of 13. Rated for 560mA DC current with a low 0.16 Ohm DC resistance. Operating temperature range from -40°C to 85°C, packaged in tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata LQP03TN1N3B00D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Current Rating | 560mA |
| DC Current | 560mA |
| DC Resistance (DCR) | 160mR |
| Depth | 0.35mm |
| Height | 0.3mm |
| Inductance | 1.3nH |
| Length | 0.024inch |
| Max DC Current | 280mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Q Factor | 13 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 6GHz |
| Series | LQP03T_00 |
| Shielding | Unshielded |
| Technology | THIN FILM |
| Termination | SMD/SMT |
| Test Frequency | 500MHz |
| Width | 0.3mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQP03TN1N3B00D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.