
Surface mount fixed inductor featuring 1.4nH inductance and 0.2nH tolerance, operating at 500MHz with a 14 Q-factor. This unshielded, non-magnetic component offers a 600mA current rating and 150mΩ DC resistance. Housed in a compact 0201 case code, it operates across a -55°C to 125°C temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata LQP03TN1N4C02D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Core Material | Non-Magnetic |
| Current Rating | 600mA |
| DC Resistance (DCR) | 150mR |
| Height | 0.3mm |
| Height - Seated (Max) | 0.013inch |
| Inductance | 1.4nH |
| Length | 0.024inch |
| Max DC Current | 600mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Q Factor | 14 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 16GHz |
| Series | LQP03TN_02 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 500MHz |
| Width | 0.3mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQP03TN1N4C02D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.