
Surface mount, unshielded thin film RF chip inductor with 1.5nH inductance and 13 Q-factor at 500MHz. Features a 0201 case size, 560mA DC current rating, and 160mΩ DC resistance. Operates from -40°C to 85°C and offers a self-resonant frequency of 6GHz. Packaged in tape and reel, this RoHS compliant component is designed for surface mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata LQP03TN1N5C00D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Current Rating | 280mA |
| DC Current | 560mA |
| DC Resistance (DCR) | 160mR |
| Depth | 0.35mm |
| Height | 0.012inch |
| Inductance | 1.5nH |
| Lead Free | Lead Free |
| Length | 0.024inch |
| Max DC Current | 280mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 13 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 6GHz |
| Series | LQP03T_00 |
| Shielding | Unshielded |
| Technology | THIN FILM |
| Termination | SMD/SMT |
| Test Frequency | 500MHz |
| Width | 0.012inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQP03TN1N5C00D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.