
Surface mount thin-film RF chip inductor featuring 1.8nH inductance at 500MHz test frequency. Offers a Q factor of 13 and a self-resonant frequency of 6GHz. Rated for 280mA maximum DC current with a DC resistance of 160mΩ. Housed in a compact 0201 (0603 metric) case code, this unshielded component is RoHS compliant and operates within a -40°C to 85°C temperature range.
Murata LQP03TN1N8C00D technical specifications.
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Current Rating | 280mA |
| DC Current | 560mA |
| DC Resistance (DCR) | 160mR |
| Depth | 0.35mm |
| Height | 0.012inch |
| Inductance | 1.8nH |
| Lead Free | Lead Free |
| Length | 0.024inch |
| Max DC Current | 280mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 13 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 6GHz |
| Series | LQP03T_00 |
| Shielding | Unshielded |
| Technology | THIN FILM |
| Termination | SMD/SMT |
| Test Frequency | 500MHz |
| Width | 0.012inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQP03TN1N8C00D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.