
Surface mount RF chip inductor, unshielded, featuring 1.9nH inductance and a Q factor of 14 at 500MHz. This component offers a non-magnetic core, 600mA current rating, and 150mΩ DC resistance. Designed for surface mounting in a 0201 case code, it operates across a temperature range of -55°C to 125°C and boasts a self-resonant frequency of 12.5GHz. Packaged in tape and reel, this RoHS compliant inductor is ideal for high-frequency applications.
Sign in to ask questions about the Murata LQP03TN1N9C02D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata LQP03TN1N9C02D technical specifications.
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Core Material | Non-Magnetic |
| Current Rating | 600mA |
| DC Resistance (DCR) | 150mR |
| Height | 0.3mm |
| Height - Seated (Max) | 0.013inch |
| Inductance | 1.9nH |
| Length | 0.024inch |
| Max DC Current | 600mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Q Factor | 14 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 12.5GHz |
| Series | LQP03TN_02 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 500MHz |
| Width | 0.3mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQP03TN1N9C02D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.