
Surface mount fixed inductor with 22nH inductance and 3% tolerance, designed for RF applications. Features a non-magnetic core, unshielded construction, and a Q factor of 12 at 500MHz. Rated for 150mA maximum DC current with a DC resistance of 1.9 Ohms. Housed in a compact 0201 (0603 metric) case, operating from -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata LQP03TN22NH02D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Core Material | Non-Magnetic |
| Current Rating | 150mA |
| DC Resistance (DCR) | 1.9R |
| Height | 0.012inch |
| Height - Seated (Max) | 0.013inch |
| Inductance | 22nH |
| Inductance Tolerance | 3% |
| Length | 0.024inch |
| Max DC Current | 150mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Q Factor | 12 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.2GHz |
| Series | LQP03TN_02 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 500MHz |
| Tolerance | 3% |
| Width | 0.012inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQP03TN22NH02D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
