
Surface mount thin-film RF chip inductor with 22nH inductance and 5% tolerance. Features a 12 Q-factor at 500MHz test frequency, 150mA current rating, and 1.9 Ohm DC resistance. Operates across a -55°C to 125°C temperature range. Packaged in a 0201 (0603 metric) case, tape and reel, with RoHS compliance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata LQP03TN22NJ02D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Core Material | Non-Magnetic |
| Current Rating | 150mA |
| DC Current | 150mA |
| DC Resistance (DCR) | 1.9R |
| Depth | 0.33mm |
| Height | 0.3mm |
| Height - Seated (Max) | 0.013inch |
| Inductance | 22nH |
| Length | 0.024inch |
| Max DC Current | 150mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Q Factor | 12 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.2GHz |
| Series | LQP03TN_02 |
| Shielding | Unshielded |
| Technology | THIN FILM |
| Termination | SMD/SMT |
| Test Frequency | 500MHz |
| Tolerance | 5% |
| Width | 0.012inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQP03TN22NJ02D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.