
Surface mount fixed inductor featuring thin film technology for RF applications. Offers 2nH inductance at a 500MHz test frequency with a 13 Q-factor. Rated for 440mA DC current with 180mΩ DC resistance. Housed in a compact 0201 (0603 metric) case, operating from -40°C to 85°C. Unshielded, non-magnetic construction, supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata LQP03TN2N0B00D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Current Rating | 440mA |
| DC Current | 440mA |
| DC Resistance (DCR) | 180mR |
| Depth | 0.35mm |
| Height | 0.3mm |
| Inductance | 2nH |
| Length | 0.024inch |
| Max DC Current | 220mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Q Factor | 13 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 6GHz |
| Series | LQP03T_00 |
| Shielding | Unshielded |
| Technology | THIN FILM |
| Termination | SMD/SMT |
| Test Frequency | 500MHz |
| Width | 0.3mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQP03TN2N0B00D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
