
Surface mount general purpose inductor with 2.2nH inductance and 600mA DC current rating. Features a 0201 (0603 metric) case size, unshielded construction, and thin film technology on a non-magnetic core. Operates within a -55°C to 125°C temperature range, with a DC resistance of 150mR and a self-resonant frequency of 11GHz. Packaged in tape and reel, this RoHS compliant component is suitable for high-frequency applications.
Murata LQP03TN2N2B02D technical specifications.
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Core Material | Non-Magnetic |
| Current | 400mA |
| Current Rating | 600mA |
| DC Current | 600mA |
| DC Resistance (DCR) | 150mR |
| Depth | 0.33mm |
| Height | 0.3mm |
| Height - Seated (Max) | 0.013inch |
| Inductance | 2.2nH |
| Lead Free | Lead Free |
| Length | 0.6mm |
| Max DC Current | 600mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 14 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 600mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 11GHz |
| Series | LQP |
| Series Resistance | 150mR |
| Shielding | Unshielded |
| Technology | THIN FILM |
| Termination | SMD/SMT |
| Test Frequency | 500MHz |
| Width | 0.012inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQP03TN2N2B02D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
