The LQP03TN2N2C04B is a 0201 surface mount thin film RF chip inductor from Murata. It features a non-magnetic core material and unshielded protection style. The inductor has a nominal inductance of 0.0022uH with a tolerance of 0.2nH, and is tested at a frequency of 500MHz. It can handle a maximum DC current of 0.22A and has a maximum DC resistance of 0.18R. The inductor operates over a temperature range of -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Murata LQP03TN2N2C04B technical specifications.
| Type | RF Chip |
| Technology | Thin Film |
| Protection Style | Unshielded |
| Core Material | Non Magnetic |
| Inductance | 0.0022uH |
| Tolerance | 0.2nH |
| Inductance Test Frequency | 500MHz |
| Maximum DC Current | 0.22A |
| Max DC Resistance | 0.18Ohm |
| Minimum Quality Factor | 13 |
| Minimum Self Resonant Frequency | 6000MHz |
| Case Size | 0201 |
| Product Length | 0.65mm |
| Height | 0.35mm |
| Product Depth | 0.35mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |