
Surface mount fixed inductor featuring thin film technology. Offers 2.3nH inductance with a Q factor of 13 at 500MHz. Rated for 220mA DC current with a low 200mΩ DC resistance. Designed in a compact 0201 (0603 metric) case code for efficient board space utilization. Operates across a wide temperature range from -55°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Current Rating | 220mA |
| DC Current | 220mA |
| DC Resistance (DCR) | 200mR |
| Depth | 0.35mm |
| Height | 0.012inch |
| Inductance | 2.3nH |
| Length | 0.6mm |
| Max DC Current | 220mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Q Factor | 13 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 6GHz |
| Series | LQP03T_04 |
| Shielding | Unshielded |
| Technology | THIN FILM |
| Termination | SMD/SMT |
| Test Frequency | 500MHz |
| Weight | 6E-06oz |
| Width | 0.3mm |
| RoHS | Compliant |