
Surface mount fixed inductor with 2.5nH inductance and 5% tolerance, designed for RF applications. Features a 0201 case code, unshielded thin film construction, and a Q factor of 13 at 500MHz. Operates with a maximum DC current of 220mA and a low DC resistance of 200mΩ. Self-resonant frequency reaches 6GHz, with an operating temperature range of -55°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata LQP03TN2N5B04D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Current Rating | 220mA |
| DC Current | 220mA |
| DC Resistance (DCR) | 200mR |
| Depth | 0.35mm |
| Height | 0.3mm |
| Inductance | 2.5nH |
| Inductance Tolerance | 5% |
| Inductor Type | Film |
| Length | 0.024inch |
| Max DC Current | 220mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Q Factor | 13 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 6GHz |
| Series | LQP03T_04 |
| Shielding | Unshielded |
| Technology | THIN FILM |
| Termination | SMD/SMT |
| Test Frequency | 500MHz |
| Width | 0.3mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQP03TN2N5B04D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.