
Surface mount fixed inductor featuring 2.6nH inductance and 500mA current rating. This unshielded, thin-film chip inductor offers a Q factor of 14 at 500MHz, with a low DC resistance of 200mR. Operating across a -55°C to 125°C temperature range, it is housed in a compact 0201 (0603 metric) case. The non-magnetic core and 10GHz self-resonant frequency make it suitable for RF applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata LQP03TN2N6B02D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata LQP03TN2N6B02D technical specifications.
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Core Material | Non-Magnetic |
| Current Rating | 500mA |
| DC Resistance (DCR) | 200mR |
| Height | 0.3mm |
| Height - Seated (Max) | 0.013inch |
| Inductance | 2.6nH |
| Length | 0.024inch |
| Max DC Current | 500mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Q Factor | 14 |
| RMS Current (Irms) | 500mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 10GHz |
| Series | LQP03TN_02 |
| Series Resistance | 200mR |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 500MHz |
| Width | 0.012inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQP03TN2N6B02D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
