
Surface mount fixed inductor featuring 2.7nH inductance at 500MHz test frequency. This unshielded, thin-film chip inductor offers a Q factor of 13 and a self-resonant frequency of 6GHz. It supports a DC current rating of 440mA with a DC resistance of 210mR. The component is housed in a 0201 (0603 metric) case, designed for surface mount termination, and is supplied on tape and reel.
Murata LQP03TN2N7C00D technical specifications.
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Current Rating | 220mA |
| DC Current | 440mA |
| DC Resistance (DCR) | 210mR |
| Depth | 0.35mm |
| Height | 0.012inch |
| Inductance | 2.7nH |
| Lead Free | Lead Free |
| Length | 0.024inch |
| Max DC Current | 220mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 13 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 6GHz |
| Series | LQP03T_00 |
| Shielding | Unshielded |
| Technology | THIN FILM |
| Termination | SMD/SMT |
| Test Frequency | 500MHz |
| Width | 0.012inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQP03TN2N7C00D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.