
Surface mount fixed inductor featuring thin-film technology for RF applications. Offers 2.8nH inductance at a 500MHz test frequency with a Q factor of 13. Rated for 440mA DC current with 210mR DC resistance. Housed in a compact 0201 (0603 metric) case, operating from -55°C to 85°C. Unshielded, non-magnetic design, packaged in tape and reel.
Murata LQP03TN2N8B00D technical specifications.
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Current Rating | 440mA |
| DC Current | 440mA |
| DC Resistance (DCR) | 210mR |
| Depth | 0.35mm |
| Height | 0.3mm |
| Inductance | 2.8nH |
| Length | 0.024inch |
| Max DC Current | 220mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Q Factor | 13 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 6GHz |
| Series | LQP03T_00 |
| Shielding | Unshielded |
| Technology | THIN FILM |
| Termination | SMD/SMT |
| Test Frequency | 500MHz |
| Width | 0.3mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQP03TN2N8B00D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.