Inductor RF Chip Unshielded Thin Film 0.0028uH 0.1nH 500MHz 14Q-Factor Non Magnetic 0.5A 0.2Ohm DCR 0201 T/R
Murata LQP03TN2N8B02J technical specifications.
| Type | RF Chip |
| Technology | Thin Film |
| Protection Style | Unshielded |
| Core Material | Non Magnetic |
| Inductance | 0.0028uH |
| Tolerance | 0.1nH |
| Inductance Test Frequency | 500MHz |
| Maximum DC Current | 0.5A |
| Max DC Resistance | 0.2Ohm |
| Minimum Quality Factor | 14 |
| Minimum Self Resonant Frequency | 9500MHz |
| Case Size | 0201 |
| Product Length | 0.63mm |
| Height | 0.33mm |
| Product Depth | 0.33mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata LQP03TN2N8B02J to view detailed technical specifications.
No datasheet is available for this part.