
Surface mount fixed inductor featuring 2.9nH inductance and 0.2nH initial tolerance, operating at a 500MHz test frequency with a 14 Q-factor. This unshielded, non-magnetic chip inductor offers a 500mA current rating and 200mΩ DC resistance. Designed for surface mounting in a 0201 case code, it operates within a -55°C to 125°C temperature range and has a self-resonant frequency of 9.5GHz. Packaged in tape and reel, this RoHS compliant component is ideal for RF applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata LQP03TN2N9C02D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata LQP03TN2N9C02D technical specifications.
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Core Material | Non-Magnetic |
| Current Rating | 500mA |
| DC Resistance (DCR) | 200mR |
| Height | 0.3mm |
| Height - Seated (Max) | 0.013inch |
| Inductance | 2.9nH |
| Length | 0.024inch |
| Max DC Current | 500mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Q Factor | 14 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 9.5GHz |
| Series | LQP03TN_02 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 500MHz |
| Width | 0.3mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQP03TN2N9C02D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
