
Inductor RF Chip Unshielded Thin Film 0.03uH 5% 500MHz 9Q-Factor Non Magnetic 0.12A 2.95Ohm DCR 0201 T/R
Sign in to ask questions about the Murata LQP03TN30NJ02D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata LQP03TN30NJ02D technical specifications.
| Package/Case | 0201 |
| Core Material | Non-Magnetic |
| Current Rating | 120mA |
| DC Current | 120mA |
| DC Resistance (DCR) | 2.95R |
| Depth | 0.33mm |
| Height - Seated (Max) | 0.013inch |
| Inductance | 30nH |
| Length | 0.024inch |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.7GHz |
| Series | LQP03TN_02 |
| Shielding | Unshielded |
| Technology | THIN FILM |
| Test Frequency | 500MHz |
| Tolerance | 5% |
| Width | 0.012inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQP03TN30NJ02D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.