
The LQP03TN33NH02D is a surface mount fixed inductor from Murata with a nominal inductance of 0.033uH and a minimum quality factor of 9 at the nominal inductance. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The inductor is rated for a maximum current of 0.12A and has a DC resistance of 2.95 ohms. It is a general purpose inductor with a self resonance frequency of 1700kHz and is not shielded.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata LQP03TN33NH02D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 0.6 |
| Tolerance | 3 |
| Package Width | 0.3 |
| Package Height | 0.3 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.033 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 2.95 |
| Rated Current-Max | 0.12 |
| Test Frequency | 300 |
| Self Resonance Frequency | 1700 |
| Quality Factor-Min (at L-nom) | 9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQP03TN33NH02D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.