
Surface mount thin-film RF chip inductor with 33nH inductance and 5% tolerance, operating at 300MHz with a Q factor of 9. Features a non-magnetic core, 120mA current rating, and 2.95 Ohm DCR. Packaged in a 0201 case code (0603 metric) on tape and reel, this RoHS compliant component offers a wide operating temperature range from -55°C to 125°C.
Sign in to ask questions about the Murata LQP03TN33NJ02D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata LQP03TN33NJ02D technical specifications.
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Core Material | Non-Magnetic |
| Current Rating | 120mA |
| DC Current | 120mA |
| DC Resistance (DCR) | 2.95R |
| Depth | 0.33mm |
| Height | 0.3mm |
| Height - Seated (Max) | 0.013inch |
| Inductance | 33nH |
| Inductance Tolerance | 5% |
| Lead Free | Lead Free |
| Length | 0.024inch |
| Max DC Current | 120mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 9 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 120mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.7GHz |
| Series | LQP03TN_02 |
| Series Resistance | 2.95R |
| Shielding | Unshielded |
| Technology | THIN FILM |
| Termination | SMD/SMT |
| Test Frequency | 300MHz |
| Tolerance | 5% |
| Width | 0.012inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQP03TN33NJ02D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.