
The LQP03TN36NJ02D is a surface mount fixed inductor from Murata with a current rating of 120mA and a DC resistance of 3 ohms. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The inductor is packaged in a 0201 case and is RoHS compliant. It has a self resonant frequency of 1.5GHz and is suitable for use in high-frequency applications.
Sign in to ask questions about the Murata LQP03TN36NJ02D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata LQP03TN36NJ02D technical specifications.
| Package/Case | 0201 |
| Core Material | Non-Magnetic |
| Current Rating | 120mA |
| DC Resistance (DCR) | 3R |
| Height - Seated (Max) | 0.013inch |
| Inductance | 36nH |
| Length | 0.024inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.5GHz |
| Series | LQP03TN_02 |
| Shielding | Unshielded |
| Test Frequency | 500MHz |
| Tolerance | 5% |
| Width | 0.012inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQP03TN36NJ02D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.