
Surface mount thin-film fixed inductor with 39nH inductance and 5% tolerance, designed for RF applications. Features a 0201 case size, 60mA current rating, and 3.35 Ohm DC resistance. Operates across a -40°C to 85°C temperature range with a Q factor of 8 at 300MHz. This unshielded component is RoHS compliant and available on tape and reel.
Murata LQP03TN39NJ04D technical specifications.
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Current Rating | 60mA |
| DC Current | 60mA |
| DC Resistance (DCR) | 3.35R |
| Depth | 0.35mm |
| Height | 0.012inch |
| Inductance | 39nH |
| Lead Free | Lead Free |
| Length | 0.024inch |
| Max DC Current | 60mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 8 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.8GHz |
| Series | LQP03T_04 |
| Shielding | Unshielded |
| Technology | THIN FILM |
| Termination | SMD/SMT |
| Test Frequency | 300MHz |
| Tolerance | 5% |
| Weight | 6E-06oz |
| Width | 0.012inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQP03TN39NJ04D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.