
Surface mount thin-film RF chip inductor with 3nH inductance, 0.38A current rating, and 0.3 Ohm DC resistance. Features a 0201 case code, 500MHz test frequency, 6GHz self-resonant frequency, and a Q-factor of 13. Operates within a -40°C to 85°C temperature range and is RoHS compliant. Packaged in tape and reel for automated assembly.
Murata LQP03TN3N0B00D technical specifications.
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Current Rating | 380mA |
| DC Current | 380mA |
| DC Resistance (DCR) | 300mR |
| Depth | 0.35mm |
| Height | 0.3mm |
| Inductance | 3nH |
| Length | 0.024inch |
| Max DC Current | 190mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Q Factor | 13 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 6GHz |
| Series | LQP03T_00 |
| Shielding | Unshielded |
| Technology | THIN FILM |
| Termination | SMD/SMT |
| Test Frequency | 500MHz |
| Width | 0.3mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQP03TN3N0B00D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.