
Surface mount fixed inductor featuring 3.1nH inductance and 0.45A current rating. This unshielded, non-magnetic chip inductor offers a Q factor of 14 at 500MHz and a low DC resistance of 250mR. Designed for surface mounting, it operates within a temperature range of -55°C to 125°C and boasts a self-resonant frequency of 8GHz. Packaged in a compact 0201 case code, it is lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata LQP03TN3N1B02D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata LQP03TN3N1B02D technical specifications.
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Core Material | Non-Magnetic |
| Current Rating | 450mA |
| DC Resistance (DCR) | 250mR |
| Height | 0.3mm |
| Height - Seated (Max) | 0.013inch |
| Inductance | 3.1nH |
| Lead Free | Lead Free |
| Length | 0.024inch |
| Max DC Current | 450mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Q Factor | 14 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 8GHz |
| Series | LQP03 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 500MHz |
| Width | 0.012inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQP03TN3N1B02D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
