
Surface mount fixed inductor with 3.1nH inductance and 0.2nH tolerance, designed for RF applications. Features a non-magnetic core, unshielded construction, and a Q factor of 14 at 500MHz. Rated for 450mA maximum DC current with a low 250mR DC resistance. Operates across a wide temperature range of -55°C to 125°C, housed in a compact 0201 case code.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata LQP03TN3N1C02D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Core Material | Non-Magnetic |
| Current Rating | 450mA |
| DC Resistance (DCR) | 250mR |
| Height | 0.3mm |
| Height - Seated (Max) | 0.013inch |
| Inductance | 3.1nH |
| Length | 0.024inch |
| Max DC Current | 450mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Q Factor | 14 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 8GHz |
| Series | LQP03TN_02 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 500MHz |
| Width | 0.3mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQP03TN3N1C02D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.