
Surface mount fixed inductor featuring 3.2nH inductance and 0.2nH tolerance, operating at 500MHz with a 14 Q-factor. This unshielded, non-magnetic chip component offers a 450mA current rating and 250mΩ DC resistance. Designed for surface mounting in a 0201 case code, it operates across a -55°C to 125°C temperature range. The component is supplied on tape and reel, with a self-resonant frequency of 8GHz.
Murata LQP03TN3N2C02D technical specifications.
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Core Material | Non-Magnetic |
| Current Rating | 450mA |
| DC Resistance (DCR) | 250mR |
| Height | 0.3mm |
| Height - Seated (Max) | 0.013inch |
| Inductance | 3.2nH |
| Length | 0.024inch |
| Max DC Current | 450mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Q Factor | 14 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 8GHz |
| Series | LQP03TN_02 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 500MHz |
| Width | 0.3mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQP03TN3N2C02D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
