
Surface mount fixed inductor featuring 3.3nH inductance, 0.38A DC current rating, and 190mA maximum DC current. This thin-film, unshielded component operates within a -40°C to 85°C temperature range, offering a Q factor of 13 at 500MHz and a self-resonant frequency of 6GHz. It presents a low DC resistance of 300mR and is packaged in a compact 0201 (0603 metric) case, supplied on tape and reel.
Murata LQP03TN3N3C00D technical specifications.
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Current Rating | 190mA |
| DC Current | 380mA |
| DC Resistance (DCR) | 300mR |
| Depth | 0.35mm |
| Height | 0.012inch |
| Inductance | 3.3nH |
| Lead Free | Lead Free |
| Length | 0.024inch |
| Max DC Current | 190mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 13 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 6GHz |
| Series | LQP03T_00 |
| Shielding | Unshielded |
| Technology | THIN FILM |
| Termination | SMD/SMT |
| Test Frequency | 500MHz |
| Width | 0.012inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQP03TN3N3C00D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.