
Surface mount thin-film RF chip inductor with 3.6nH inductance and 3% tolerance. Features a non-magnetic core, unshielded construction, and a Q factor of 14 at 500MHz. Rated for 400mA DC current with a low 300mΩ DC resistance. Operates across a wide temperature range from -55°C to 125°C. Packaged in a compact 0201 (0603 metric) case, supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata LQP03TN3N6B02D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata LQP03TN3N6B02D technical specifications.
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Core Material | Non-Magnetic |
| Current | 300mA |
| Current Rating | 400mA |
| DC Current | 400mA |
| DC Resistance (DCR) | 300mR |
| Depth | 0.33mm |
| Height | 0.012inch |
| Height - Seated (Max) | 0.013inch |
| Inductance | 3.6nH |
| Length | 0.024inch |
| Max DC Current | 400mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 14 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 6GHz |
| Series | LQP03TN_02 |
| Shielding | Unshielded |
| Technology | THIN FILM |
| Termination | SMD/SMT |
| Test Frequency | 500MHz |
| Tolerance | 3% |
| Width | 0.012inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQP03TN3N6B02D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.