
Surface mount fixed inductor featuring thin film technology. Offers 3.6nH inductance at a 500MHz test frequency, with a Q factor of 13 and a self-resonant frequency of 6GHz. Rated for 170mA DC current with a 300mΩ DC resistance. Housed in a compact 0201 (0603 metric) case, operating from -55°C to 85°C.
Murata LQP03TN3N6B04D technical specifications.
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Current Rating | 170mA |
| DC Current | 170mA |
| DC Resistance (DCR) | 300mR |
| Depth | 0.35mm |
| Height | 0.012inch |
| Inductance | 3.6nH |
| Length | 0.6mm |
| Max DC Current | 170mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Q Factor | 13 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 6GHz |
| Series | LQP03T_04 |
| Shielding | Unshielded |
| Technology | THIN FILM |
| Termination | SMD/SMT |
| Test Frequency | 500MHz |
| Weight | 6E-06oz |
| Width | 0.3mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQP03TN3N6B04D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.