
Surface mount fixed inductor featuring thin film technology. This unshielded RF chip inductor offers 3.8nH inductance at a 500MHz test frequency, with a Q factor of 13 and a self-resonant frequency of 6GHz. It supports a maximum DC current of 170mA with a DC resistance of 300mR. The component is housed in a compact 0201 (0603 metric) case, measuring 0.35mm depth, 0.3mm height, and 0.3mm width, and operates within a temperature range of -55°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Current Rating | 170mA |
| DC Current | 170mA |
| DC Resistance (DCR) | 300mR |
| Depth | 0.35mm |
| Height | 0.3mm |
| Inductance | 3.8nH |
| Length | 0.024inch |
| Max DC Current | 170mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Q Factor | 13 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 6GHz |
| Series | LQP03T_04 |
| Shielding | Unshielded |
| Technology | THIN FILM |
| Termination | SMD/SMT |
| Test Frequency | 500MHz |
| Width | 0.3mm |
| RoHS | Compliant |