
Surface mount thin film RF chip inductor with 47nH inductance and 5% tolerance. Features a non-magnetic core, 100mA current rating, and 3.6 Ohm DC resistance. Operates across a wide temperature range from -55°C to 125°C. This unshielded component is designed for high-frequency applications with a Q factor of 9 at 300MHz and a self-resonant frequency of 1.3GHz. Packaged in a 0201 case size for tape and reel delivery.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata LQP03TN47NJ02D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata LQP03TN47NJ02D technical specifications.
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Core Material | Non-Magnetic |
| Current Rating | 100mA |
| DC Current | 100mA |
| DC Resistance (DCR) | 3.6R |
| Depth | 0.33mm |
| Height | 0.3mm |
| Height - Seated (Max) | 0.013inch |
| Inductance | 47nH |
| Lead Free | Lead Free |
| Length | 0.024inch |
| Max DC Current | 100mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 9 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.3GHz |
| Series | LQP03TN_02 |
| Shielding | Unshielded |
| Technology | THIN FILM |
| Termination | SMD/SMT |
| Test Frequency | 300MHz |
| Tolerance | 5% |
| Width | 0.012inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQP03TN47NJ02D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.