
Surface mount fixed inductor featuring 47nH inductance with a 5% tolerance, operating at a 300MHz test frequency. This unshielded, thin-film chip inductor offers a Q factor of 8 and a maximum DC current rating of 50mA. It has a DC resistance of 3.6 Ohms and a self-resonant frequency of 1.6GHz, housed in a compact 0201 case code. Designed for surface mounting, it operates within a temperature range of -40°C to 85°C and is RoHS compliant.
Murata LQP03TN47NJ04D technical specifications.
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Current Rating | 50mA |
| DC Current | 50mA |
| DC Resistance (DCR) | 3.6R |
| Depth | 0.35mm |
| Height | 0.012inch |
| Inductance | 47nH |
| Lead Free | Lead Free |
| Length | 0.024inch |
| Max DC Current | 50mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 8 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.6GHz |
| Series | LQP03T_04 |
| Shielding | Unshielded |
| Technology | THIN FILM |
| Termination | SMD/SMT |
| Test Frequency | 300MHz |
| Tolerance | 5% |
| Width | 0.012inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQP03TN47NJ04D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.