
The LQP03TN4N0C02D is a surface mount fixed inductor from Murata with a current rating of 350mA and a DC resistance of 400mR. It operates within a temperature range of -55°C to 125°C and is packaged in a 0201 case. The inductor has a self resonant frequency of 5.3GHz and a test frequency of 500MHz. It is RoHS compliant and available in quantities of 15000 on tape and reel.
Murata LQP03TN4N0C02D technical specifications.
| Package/Case | 0201 |
| Core Material | Non-Magnetic |
| Current Rating | 350mA |
| DC Resistance (DCR) | 400mR |
| Height - Seated (Max) | 0.013inch |
| Inductance | 4nH |
| Length | 0.024inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 5.3GHz |
| Series | LQP03TN_02 |
| Shielding | Unshielded |
| Test Frequency | 500MHz |
| Width | 0.012inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQP03TN4N0C02D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.