
Surface mount thin film fixed inductor with 4.1nH inductance and 0.1nH tolerance, designed for RF applications. Features a non-magnetic core, unshielded construction, and a Q-factor of 14 at 500MHz. Rated for 350mA DC current with a low 0.4 Ohm DC resistance. Operates across a wide temperature range of -55°C to 125°C and is housed in a compact 0201 (0603 metric) case.
Murata LQP03TN4N1B02D technical specifications.
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Core Material | Non-Magnetic |
| Current Rating | 350mA |
| DC Current | 350mA |
| DC Resistance (DCR) | 400mR |
| Depth | 0.33mm |
| Height - Seated (Max) | 0.013inch |
| Inductance | 4.1nH |
| Length | 0.024inch |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 5.3GHz |
| Series | LQP03TN_02 |
| Shielding | Unshielded |
| Technology | THIN FILM |
| Test Frequency | 500MHz |
| Width | 0.012inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQP03TN4N1B02D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.