
Surface mount thin film fixed inductor with 4.2nH inductance and 350mA current rating. Features a non-magnetic core, 0.4 Ohm DC resistance, and a Q factor of 14 at 500MHz. Operates within a -55°C to 125°C temperature range, packaged in a 0201 case size on tape and reel. RoHS compliant for demanding RF applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata LQP03TN4N2B02D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Core Material | Non-Magnetic |
| Current Rating | 350mA |
| DC Current | 350mA |
| DC Resistance (DCR) | 400mR |
| Depth | 0.33mm |
| Height - Seated (Max) | 0.013inch |
| Inductance | 4.2nH |
| Length | 0.024inch |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Q Factor | 14 |
| RMS Current (Irms) | 350mA |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 5.3GHz |
| Series | LQP03TN_02 |
| Series Resistance | 400mR |
| Shielding | Unshielded |
| Technology | THIN FILM |
| Test Frequency | 500MHz |
| Width | 0.012inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQP03TN4N2B02D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.